Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,987.800 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Php6,987.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9062A BK005Copy
Order Code2290718
Technical Datasheet
Coaxial Cable TypeRG62A
Conductor Area CSA0.32mm²
Conductor MaterialCopper
External Diameter6.15mm
Impedance93ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Wire Gauge22AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9062A BK005 is a 100ft 22AWG Coaxial Cable with solid bare copper conductor and a semi solid polyethylene insulator. The RG62A coaxial cable comes with a bare copper shield and black PVC jacket. A braided copper shield with 55% to 85% coverage provides good protection against higher frequency EMI. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- CPR: Not Yet Qualified
- 11lbs Maximum pull tension
- 13.2pf/ft at 1kHz Nominal ground capacitance
- 83% Velocity of propagation
- 41Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Temperature range
Applications
Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Coaxial Cable Type
RG62A
Conductor Material
Copper
Impedance
93ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.5m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.32mm²
External Diameter
6.15mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Wire Gauge
22AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144