Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFCM2-S6-T14Copy
Manufacturer Standard Lead Time6 weeks
Order Code2891722
Product RangeFCM Series
Also Known AsGTIN UPC EAN: 07498359365
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php15,509.300 |
| 5+ | Php13,570.700 |
| 10+ | Php11,244.200 |
| 25+ | Php10,080.900 |
| 50+ | Php9,305.600 |
| 100+ | Php8,735.400 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
Php15,509.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCM2-S6-T14Copy
Manufacturer Standard Lead Time6 weeks
Order Code2891722
Product RangeFCM Series
Also Known AsGTIN UPC EAN: 07498359365
Cable Clamp / Clip TypeScrew Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length56.39mm
External Width25.4mm
Height12.19mm
Product RangeFCM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Latching flat cable mount
- Low profile design holds wires, cables and tubing
- Can be used with any width flat cable with a maximum stacking height of 4.3mm
- Large mounting base for high bonding strength
- Can be screw applied, using a #6 (M3) screw
- For use in indoor environments
- UL recognized: E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
56.39mm
Height
12.19mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
FCM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00739