Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoAHF-12240Copy
Manufacturer Standard Lead Time5 weeks
Order Code3813543
Product RangeAHF Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php27,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php27,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHF-12240Copy
Manufacturer Standard Lead Time5 weeks
Order Code3813543
Product RangeAHF Series
Technical Datasheet
Duct Heater TypeMaximum Flow Air Heater
Supply Voltage240VAC
Power Consumption1.5kW
Watt Density150W/in²
Outlet Air Temperature Max315°C
Flow Rate Max200CFM
Heated Length - Imperial10"
Heated Length - Metric254mm
Outer Diameter101.6mm
Inlet NPT-
Outlet NPT-
Sheath MaterialNickel-Chrome
Phase Type-
No. of Heating Elements-
Product RangeAHF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Duct Heater Type
Maximum Flow Air Heater
Power Consumption
1.5kW
Outlet Air Temperature Max
315°C
Heated Length - Imperial
10"
Outer Diameter
101.6mm
Outlet NPT
-
Phase Type
-
Product Range
AHF Series
Supply Voltage
240VAC
Watt Density
150W/in²
Flow Rate Max
200CFM
Heated Length - Metric
254mm
Inlet NPT
-
Sheath Material
Nickel-Chrome
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63231