Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-1-FM-R-C
Order Code2671486
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-1-FM-R-C
Order Code2671486
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionFrequency
Meter Range45Hz to 65Hz
Digit Height7.6mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
45Hz to 65Hz
Panel Cutout Height
-
Supply Voltage Min
85VAC
Operating Temperature Min
-25°C
Product Range
-
Meter Function
Frequency
Digit Height
7.6mm
Panel Cutout Width
-
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252