Print Page
405AR100S2X
Analogue Timer, 405AR Series, On-Delay, Interval, 12 Ranges, 1 s, 30 h, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No405AR100S2XCopy
Order Code4259605
Product Range405AR Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php7,826.300 |
| 5+ | Php6,792.500 |
| 10+ | Php6,545.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,826.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No405AR100S2XCopy
Order Code4259605
Product Range405AR Series
Technical Datasheet
Product Range405AR Series
Timer FunctionsOn-Delay, Interval
No. of Timing Ranges12Ranges
Time Min1s
Time Max30h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height46mm
Panel Cutout Width46mm
SVHCTo Be Advised
Technical Specifications
Product Range
405AR Series
No. of Timing Ranges
12Ranges
Time Max
30h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
46mm
Timer Functions
On-Delay, Interval
Time Min
1s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
46mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132449