Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php21,220.900 |
Product Information
Product Overview
The XY2CH13250H7 is a latching emergency stop Rope Pull Switch with Zamak body and stainless steel cover. This e-stop rope pull booted pushbutton switch features red RAL 3000 housing, reset by booted push-button, screw clamp terminal and 1NC + 1NO slow-break contacts. This XY2CH series switch is suitable for use with the Preventa XY2 range products. It meets the EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/ISO 13850, UL 508, machinery directive 2006/42/EC, CSA C22.2 No 14 and work equipment directive 2009/104/EC standards. It is a range of safety product which is simple to use and set up, with compact and ergonomic products to meet the requirements for performing emergency stops on dangerous machines. It is also used for all the machines requiring stopping of dangerous movement in the immediate vicinity of the machine.
- Green premium product
- 800000 cycles Mechanical durability
- IP65 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Safety
Technical Specifications
30m
250V
250V
Preventa XY2C Series
SPST-NO, SPST-NC
3A
270mA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate