Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoSR00196Copy
Order Code672725
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSR00196Copy
Order Code672725
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12VDC
Tones-
Sound Pressure Level (SPL)111dB
IP / NEMA Rating-
Product RangeTUK SGACK902S Keystone Coupler
Resonant Frequency-
Current Consumption190mA
External Depth45mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The SR00196 is a Sound Bomb ideal for annunciators, caravans, boats and small commercial installations.
- Low current and high output sounders
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
45mm
Operating Temperature Max
-
Supply Voltage VDC
12VDC
Sound Pressure Level (SPL)
111dB
Product Range
TUK SGACK902S Keystone Coupler
Current Consumption
190mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2