Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDBOOST4K2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4415375
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,104.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDBOOST4K2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4415375
Technical Datasheet
Product Range-
Plug TypeUSB Micro-B
SVHCTo Be Advised
Product Overview
HDBOOST4K2 is a 45ft (14m) HDMI signal booster that enables users to combine two standard-length HDMI cables into a single extended connection. It supports resolutions up to 4K at 60Hz with a maximum total cable length of 45ft (14m), allowing up to 22.5ft (7m) from the source to the repeater and 22.5ft (7m) from the repeater to the display. Designed with a compact form factor, this HDMI amplifier is easy to install and can be discreetly hidden, making it suitable for a wide range of installation environments.
- Supports lower resolutions at greater distances such as 1080p at 164ft (50m)
- HDMI inline repeater supports 7.1 surround sound audio for an complete AV solution
- 18Gbps bandwidth
Contents
1 x HDMI signal booster, 1 x 1ft [30cm] micro USB power cable, 1 x quick-start guide.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB Micro-B
Technical Docs (1)
Alternatives for HDBOOST4K2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11