Print Page
62 In Stock
Need more?
62 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,170.800 |
| 5+ | Php1,021.100 |
| 10+ | Php870.900 |
| 50+ | Php838.100 |
| 100+ | Php804.800 |
| 250+ | Php779.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,170.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO27/0.1M/IPEX/S/S/15
Order Code2948820
Product RangeEcho
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.57542MHz
Antenna MountingI-Pex Connector
Gain27dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeEcho
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ECHO27/0.1M/IPEX/S/S/15 from Sirreta is a 27dBi GPS active antenna. Combine excellent performance characteristics at a low operating voltage in a small sized format making it an ideal antenna where power consumption and board space is a key factor. A built in LNA giving 27dB gain from just 6.6mA current consumption it operates between 2.3 – 5.5V DC. Combined with a small size of just 15mm x 15mm it is ideally suited to low power, small sized applications.
- Built in LNA (Low Noise Amplifier) that produces high gain potential
- Ceramic filter to reduce noise
- Small footprint allows integration into tight spaces
- 1.13mm cable type
- Dimensions: 15x15x7.45mm
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57542MHz
Gain
27dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02