Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0V211 LFTCopy
Order Code1653440
Technical Datasheet
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)8mm x 8mm
IP RatingIP60
IlluminationNon Illuminated
Product Overview
The KSA series sealed Tactile Switch with SPST-NO contact arrangement and cambered terminals to ensure self retention.
- Designed for automatic or manual insertion
- Large choice of caps
- Top or side actuated
- IP60 Protection rating
Applications
Automotive, Industrial, Communications & Networking
Technical Specifications
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
8mm x 8mm
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Rating
50mA at 32VDC
IP Rating
IP60
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
