Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-10273Copy
Order Code4297386
Product RangeNBB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-10273Copy
Order Code4297386
Product RangeNBB Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric487mm
External Width - Metric372mm
External Depth - Metric199mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4x
External Height - Imperial19.2"
External Width - Imperial14.6"
External Depth - Imperial7.85"
Product RangeNBB Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for NBB-10273
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
487mm
External Depth - Metric
199mm
Body Colour
Gray
External Height - Imperial
19.2"
External Depth - Imperial
7.85"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
372mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4x
External Width - Imperial
14.6"
Product Range
NBB Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3092
