Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoALM-32120-BLKGCopy
Order Code
Re-Reel1645972RL
Cut Tape1645972
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALM-32120-BLKGCopy
Order Code
Re-Reel1645972RL
Cut Tape1645972
Technical Datasheet
Noise Figure Typ2.5dB
Frequency Response RF Min0.7GHz
RF IC Case StyleMCOB
Frequency Response RF Max1GHz
Gain Typ14.3dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageMCOB
No. of Pins20Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Product Overview
The ALM-32120-BLKG is a 2W high linearity Power Amplifier with good OIP3 performance and exceptionally good PAE at 1dB gain compression point, achieved through the use of Avago Technologies proprietary 0.25μm GaAs enhancement-mode pHEMT process. All matching components are fully integrated within the module and the 50Ω RF input and output pins are already internally AC-coupled. This makes the ALM-32120 extremely easy to use as the only external parts are DC supply bypass capacitors. The adjustable temperature-compensated internal bias circuit allows the device to be operated at either class A or class AB operation.
- Fully matched, input and output
- Unconditionally stable across load condition
- Built-in adjustable temperature compensated internal bias circuitry
- GaAs E-pHEMT technology
- Excellent uniformity in product specifications
- High MTTF for base station application
Applications
Industrial
Technical Specifications
Noise Figure Typ
2.5dB
RF IC Case Style
MCOB
Gain Typ
14.3dB
Supply Voltage Max
5V
No. of Pins
20Pins
Operating Temperature Max
150°C
Frequency Response RF Min
0.7GHz
Frequency Response RF Max
1GHz
Supply Voltage Min
-
IC Case / Package
MCOB
Operating Temperature Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
