Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The ACPL-824-000E is a 2-channel 8-pin full-pitch Phototransistor Optocoupler contains four light emitting diode optically coupled to two separate phototransistor. It is suitable for sequence controllers and signal transmission between circuits of different potentials and impedances.
- 20% at IF=±1mA/VCE=5V Minimum current transfer ratio
- 5000VRMS High input-output isolation voltage
- 4µs Response time
- ±50mA Average forward current
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Industrial
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
CTR Min
20%
Product Range
-
Optocoupler Case Style
DIP
Forward Current If Max
50mA
Collector Emitter Voltage V(br)ceo
70V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001161