Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoCMC-4375-PKCopy
Manufacturer Standard Lead Time2 weeks
Order Code4923238
Also Known As150801
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,867.100 |
| 5+ | Php5,749.700 |
| 10+ | Php5,632.700 |
| 25+ | Php5,515.200 |
| 50+ | Php5,397.800 |
| 100+ | Php5,280.300 |
Price for:Pack of 1500
Minimum: 1
Multiple: 1
Php5,867.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoCMC-4375-PKCopy
Manufacturer Standard Lead Time2 weeks
Order Code4923238
Also Known As150801
Technical Datasheet
Label TypeDot, Die-Cut
Label Height-
Label Width-
Label Diameter11.12mm
Label MaterialPaper
Label Legend-
Label ColourBeige
Pack Quantity25
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Dot, Die-Cut
Label Width
-
Label Material
Paper
Label Colour
Beige
Product Range
-
Label Height
-
Label Diameter
11.12mm
Label Legend
-
Pack Quantity
25
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
