Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR1280-560M Power Inductor (SMD), 56 µH, 2.6 A, Shielded, 2.5 A, SRR1280 Series, 0504 [1210 Metric]](https://ph.element14.com/productimages/standard/en_GB/4738537-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR1280-560MCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4738563RL
Cut Tape4738563
Product RangeSRR1280 Series
Your Part Number
713 In Stock
Need more?
713 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php72.900 | Php72.90 |
| Total Price | Php72.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php72.900 |
| 10+ | Php59.900 |
| 50+ | Php54.900 |
| 100+ | Php49.500 |
| 200+ | Php45.500 |
| 400+ | Php41.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-560MCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4738563RL
Cut Tape4738563
Product RangeSRR1280 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRR1280 Series
Inductor Case / Package0504 [1210 Metric]
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
DC Resistance Max
0.1ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.5A
Inductor Case / Package
0504 [1210 Metric]
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
