Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-820MPCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4755503RL
Cut Tape4755503
Product RangeSRN5040TA-P Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php31.300 | Php31.30 |
| Total Price | Php31.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php31.300 |
| 50+ | Php21.700 |
| 100+ | Php19.400 |
| 250+ | Php18.600 |
| 500+ | Php15.800 |
| 1500+ | Php13.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-820MPCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4755503RL
Cut Tape4755503
Product RangeSRN5040TA-P Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)750mA
Inductor ConstructionSemishielded
Saturation Current (Isat)780mA
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max490ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
490ohm
Product Length
4.95mm
Product Height
3.8mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
780mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
