Print Page
SRN5040TA-680K
Power Inductor (SMD), 68 µH, 800 mA, Semishielded, 900 mA, SRN5040TA Series, 2020 [5050 Metric]
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN5040TA-680KCopy |
| Order Code | 5173167 |
| Product Range | SRN5040TA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1500+ | Php22.500 |
| 7500+ | Php18.500 |
| 15000+ | Php16.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
Php33,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN5040TA-680KCopy |
| Order Code | 5173167 |
| Product Range | SRN5040TA Series |
| Technical Datasheet | |
| Inductance | 68µH |
| RMS Current (Irms) | 800mA |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 900mA |
| Product Range | SRN5040TA Series |
| Inductor Case / Package | 2020 [5050 Metric] |
| DC Resistance Max | 0.4ohm |
| Inductance Tolerance | ± 10% |
| Product Length | 4.95mm |
| Product Width | 4.95mm |
| Product Height | 3.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 68µH |
|---|---|
| Inductor Construction | Semishielded |
| Product Range | SRN5040TA Series |
| DC Resistance Max | 0.4ohm |
| Product Length | 4.95mm |
| Product Height | 3.8mm |
| RMS Current (Irms) | 800mA |
|---|---|
| Saturation Current (Isat) | 900mA |
| Inductor Case / Package | 2020 [5050 Metric] |
| Inductance Tolerance | ± 10% |
| Product Width | 4.95mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
