Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR0604-221Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1463510 |
| Product Range | SDR0604 Series |
| Your Part Number | |
| Technical Datasheet |
12,000 In Stock
Need more?
12,000 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php24.400 |
| 10+ | Php20.200 |
| 100+ | Php17.900 |
| 500+ | Php17.000 |
| 1000+ | Php15.700 |
| 2000+ | Php14.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php24.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR0604-221Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1463510 |
| Product Range | SDR0604 Series |
| Technical Datasheet | |
| Inductance | 220µH |
| RMS Current (Irms) | 350mA |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 440mA |
| Product Range | SDR0604 Series |
| DC Resistance Max | 1.57ohm |
| Inductance Tolerance | ± 10% |
| Product Length | 5.8mm |
| Product Width | 5.8mm |
| Product Height | 4.8mm |
Alternatives for SDR0604-221
1 Product Found
Technical Specifications
| Inductance | 220µH |
|---|---|
| Inductor Construction | Unshielded |
| Product Range | SDR0604 Series |
| Inductance Tolerance | ± 10% |
| Product Width | 5.8mm |
| RMS Current (Irms) | 350mA |
|---|---|
| Saturation Current (Isat) | 440mA |
| DC Resistance Max | 1.57ohm |
| Product Length | 5.8mm |
| Product Height | 4.8mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .27 |
