Print Page
SDR0604-120ML
Power Inductor (SMD), 12 µH, 1.4 A, Unshielded, 1.9 A, SDR0604 Series, 2424 [6060 Metric]
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SDR0604-120ML Power Inductor (SMD), 12 µH, 1.4 A, Unshielded, 1.9 A, SDR0604 Series, 2424 [6060 Metric]](https://ph.element14.com/productimages/standard/en_GB/4738537-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR0604-120MLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4738518RL Cut Tape4738518 |
| Product Range | SDR0604 Series |
| Your Part Number | |
| Technical Datasheet |
982 In Stock
Need more?
982 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php28.200 | Php28.20 |
| Total Price | Php28.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php28.200 |
| 10+ | Php23.100 |
| 50+ | Php21.100 |
| 100+ | Php19.000 |
| 200+ | Php17.500 |
| 400+ | Php15.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR0604-120MLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4738518RL Cut Tape4738518 |
| Product Range | SDR0604 Series |
| Technical Datasheet | |
| Inductance | 12µH |
| RMS Current (Irms) | 1.4A |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 1.9A |
| Product Range | SDR0604 Series |
| Inductor Case / Package | 2424 [6060 Metric] |
| DC Resistance Max | 0.12ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 5.8mm |
| Product Width | 5.8mm |
| Product Height | 4.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 12µH |
|---|---|
| Inductor Construction | Unshielded |
| Product Range | SDR0604 Series |
| DC Resistance Max | 0.12ohm |
| Product Length | 5.8mm |
| Product Height | 4.8mm |
| RMS Current (Irms) | 1.4A |
|---|---|
| Saturation Current (Isat) | 1.9A |
| Inductor Case / Package | 2424 [6060 Metric] |
| Inductance Tolerance | ± 20% |
| Product Width | 5.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002747 |
