Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSC2-250RD1Copy
Order Code5143483
Product RangeSC2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php679.100 |
| 5+ | Php509.000 |
| 10+ | Php402.300 |
| 25+ | Php394.700 |
| 50+ | Php353.300 |
| 200+ | Php307.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php679.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSC2-250RD1Copy
Order Code5143483
Product RangeSC2 Series
Technical Datasheet
Resistance250ohm
Resistance Tolerance± 0.005%
Power Rating2W
Resistor Case / Package-
Resistor TechnologyWirewound
Resistor TypeHigh Precision
Product RangeSC2 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating-
Product Length9.8mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
250ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
SC2 Series
Voltage Rating
-
Product Width
6.4mm
Operating Temperature Max
275°C
SVHC
No SVHC (20-Jun-2016)
Resistance Tolerance
± 0.005%
Resistor Case / Package
-
Resistor Type
High Precision
Temperature Coefficient
± 10ppm/°C
Product Length
9.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
