Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPST101-101S-N503Copy
Manufacturer Standard Lead Time14 weeks
Order Code5139434
Product RangePST10 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php53.600 |
| 50+ | Php46.800 |
| 100+ | Php42.300 |
| 250+ | Php40.700 |
| 500+ | Php38.600 |
| 1000+ | Php35.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php53.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPST101-101S-N503Copy
Manufacturer Standard Lead Time14 weeks
Order Code5139434
Product RangePST10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element Material-
Adjustment TypeTop Adjust
Track Resistance50kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangePST10 Series
Power Rating150mW
Resistance Tolerance± 20%
Temperature Coefficient-
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length10.3mm
Product Width-
Product Height6mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
PST10 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
10 mm Round
Product Length
10.3mm
Product Height
6mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Element Material
-
Track Resistance
50kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
