Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS MH1608A-221Y Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2 A, MH1608A Series, 0.1 ohm, ± 25%](https://ph.element14.com/productimages/standard/en_GB/5002438-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoMH1608A-221YCopy
Manufacturer Standard Lead Time16 weeks
Order Code5002442
Product RangeMH1608A Series
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php3.900 |
| 100+ | Php2.700 |
| 500+ | Php2.100 |
| 1000+ | Php1.900 |
| 2000+ | Php1.800 |
| 4000+ | Php1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php39.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH1608A-221YCopy
Manufacturer Standard Lead Time16 weeks
Order Code5002442
Product RangeMH1608A Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance220ohm
DC Current Rating2A
Product RangeMH1608A Series
DC Resistance Max0.1ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2A
DC Resistance Max
0.1ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
220ohm
Product Range
MH1608A Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
