Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoFBN1606N360D6Copy
Manufacturer Standard Lead Time14 weeks
Order Code5123358
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php44.100 |
| 10+ | Php38.200 |
| 25+ | Php34.600 |
| 50+ | Php33.100 |
| 100+ | Php31.500 |
| 500+ | Php29.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php44.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFBN1606N360D6Copy
Manufacturer Standard Lead Time14 weeks
Order Code5123358
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss0.8dB
Phase Difference180° ± 15°
Balun Case Style0603
Frequency Min3.3GHz
Frequency Max3.9GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 15°
Frequency Min
3.3GHz
Product Range
-
Insertion Loss
0.8dB
Balun Case Style
0603
Frequency Max
3.9GHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
