Print Page
CV201210-1R0K
Multilayer Inductor, 1 µH, 400 mohm, 75 MHz, 50 mA, 0805 [2012 Metric], CV201210 Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CV201210-1R0KCopy |
| Order Code | 5173030 |
| Product Range | CV201210 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 12000+ | Php2.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
Php30,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CV201210-1R0KCopy |
| Order Code | 5173030 |
| Product Range | CV201210 Series |
| Technical Datasheet | |
| Inductance | 1µH |
| DC Resistance Max | 400mohm |
| Self Resonant Frequency | 75MHz |
| DC Current Rating | 50mA |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Range | CV201210 Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | - |
| Core Material | Ferrite |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.85mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1µH |
|---|---|
| Self Resonant Frequency | 75MHz |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 400mohm |
|---|---|
| DC Current Rating | 50mA |
| Product Range | CV201210 Series |
| Inductor Construction | - |
| Product Length | 2mm |
| Product Height | 0.85mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
