Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25000+ | Php0.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
Php10,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0805-JW-105ELFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2411601
Product RangeCR Series
Technical Datasheet
Resistor TypeGeneral Purpose
Product RangeCR Series
Voltage Rating150V
Product Width1.25mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Type
General Purpose
Voltage Rating
150V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CR Series
Product Width
1.25mm
Qualification
-
Technical Docs (3)
Alternatives for CR0805-JW-105ELF
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028

