Print Page
7,420 In Stock
Need more?
3,480 Delivery in 1-2 Business Days(SG stock)
3,940 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php0.700 |
| 100+ | Php0.500 |
| 500+ | Php0.400 |
| 1000+ | Php0.400 |
| 2500+ | Php0.400 |
| 5000+ | Php0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0603-FX-6800ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4014380
Product RangeCR Series
Technical Datasheet
Resistance680ohm
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Product Width0.85mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
680ohm
Resistor Technology
Thick Film
Product Range
CR Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
100mW
Resistor Type
General Purpose
Product Width
0.85mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091

