Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE1608Q-33NJ Multilayer Inductor, 33 nH, 0.6 ohm, 1.2 GHz, 600 mA, 0603 [1608 Metric], CE1608Q Series](https://ph.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE1608Q-33NJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866975RL
Cut Tape4866975
Product RangeCE1608Q Series
Your Part Number
3,960 In Stock
Need more?
3,960 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php6.900 | Php69.00 |
| Total Price | Php69.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php6.900 |
| 100+ | Php5.600 |
| 500+ | Php5.000 |
| 1000+ | Php4.700 |
| 2000+ | Php4.300 |
| 4000+ | Php4.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE1608Q-33NJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866975RL
Cut Tape4866975
Product RangeCE1608Q Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.6ohm
Self Resonant Frequency1.2GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCE1608Q Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.6ohm
DC Current Rating
600mA
Product Range
CE1608Q Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
