Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE1005Q-2N2P Multilayer Inductor, 2.2 nH, 0.13 ohm, 10 GHz, 900 mA, 0402 [1005 Metric], CE1005Q Series](https://ph.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-2N2PCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866890RL
Cut Tape4866890
Product RangeCE1005Q Series
Your Part Number
7,300 In Stock
Need more?
7,300 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php2.200 | Php22.00 |
| Total Price | Php22.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php2.200 |
| 100+ | Php1.800 |
| 500+ | Php1.700 |
| 2500+ | Php1.500 |
| 5000+ | Php1.400 |
| 10000+ | Php1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-2N2PCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866890RL
Cut Tape4866890
Product RangeCE1005Q Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.13ohm
Self Resonant Frequency10GHz
DC Current Rating900mA
Inductor Case / Package0402 [1005 Metric]
Product RangeCE1005Q Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.13ohm
DC Current Rating
900mA
Product Range
CE1005Q Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
