Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE0603M-13NH Multilayer Inductor, 13 nH, 0.8 ohm, 2.6 GHz, 250 mA, 0201 [0603 Metric], CE0603M Series](https://ph.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE0603M-13NHCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866661RL
Cut Tape4866661
Product RangeCE0603M Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php1.600 | Php16.00 |
| Total Price | Php16.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php1.600 |
| 100+ | Php1.300 |
| 500+ | Php1.200 |
| 2500+ | Php1.100 |
| 7500+ | Php1.000 |
| 15000+ | Php0.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE0603M-13NHCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866661RL
Cut Tape4866661
Product RangeCE0603M Series
Technical Datasheet
Inductance13nH
DC Resistance Max0.8ohm
Self Resonant Frequency2.6GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeCE0603M Series
Inductance Tolerance± 3%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13nH
Self Resonant Frequency
2.6GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.8ohm
DC Current Rating
250mA
Product Range
CE0603M Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
