Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE0603G-39NJ Multilayer Inductor, 39 nH, 2.4 ohm, 1.5 GHz, 120 mA, 0201 [0603 Metric], CE0603G Series](https://ph.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE0603G-39NJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866602RL
Cut Tape4866602
Product RangeCE0603G Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php1.500 | Php15.00 |
| Total Price | Php15.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php1.500 |
| 100+ | Php1.200 |
| 500+ | Php1.100 |
| 2500+ | Php1.000 |
| 7500+ | Php0.900 |
| 15000+ | Php0.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE0603G-39NJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866602RL
Cut Tape4866602
Product RangeCE0603G Series
Technical Datasheet
Inductance39nH
DC Resistance Max2.4ohm
Self Resonant Frequency1.5GHz
DC Current Rating120mA
Inductor Case / Package0201 [0603 Metric]
Product RangeCE0603G Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
1.5GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.4ohm
DC Current Rating
120mA
Product Range
CE0603G Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
