Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3549S-1AG-103ACopy
Manufacturer Standard Lead Time11 weeks
Order Code5002698
Product Range3549 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,065.900 |
| 2+ | Php2,749.100 |
| 3+ | Php2,548.800 |
| 5+ | Php2,411.100 |
| 10+ | Php2,271.200 |
| 20+ | Php2,149.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,065.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3549S-1AG-103ACopy
Manufacturer Standard Lead Time11 weeks
Order Code5002698
Product Range3549 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 3%
Product Range3549 Series
Potentiometer MountingBushing Mount
Shaft Diameter3.17mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length7.92mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypeRotary
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length40.43mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Bushing Mount
No. of Gangs
2
Shaft Length
7.92mm
Potentiometer Type
Rotary
Potentiometer Terminals
Solder Lug
Product Length
40.43mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3549 Series
Shaft Diameter
3.17mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
