Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3005P-1-103Copy
Order Code1612602
Product Range3005 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No3005P-1-103Copy
Order Code1612602
Product Range3005 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns20Turns
Product Range3005 Series
Power Rating1W
Resistance Tolerance± 10%
Temperature Coefficient± 50ppm/°C
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19.03mm
Product Width4.06mm
Product Height7.87mm
Operating Temperature Min-65°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 3005P-1-103 is a Trimming Potentiometer with solderable pin terminals. This 3005 series P-style Trimpot® rectangular potentiometer features 20 nominal turns. It is sealed to prevent contamination from fluxing, soldering and cleaning.
- Standard version
- 500MΩ at 500VDC Minimum insulation resistance
- 100VAC at sea level Dielectric strength
- -65 to 125°C Temperature range
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
3005 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19.03mm
Product Height
7.87mm
Operating Temperature Max
125°C
MSL
-
Element Material
Wirewound
Track Resistance
10kohm
No. of Turns
20Turns
Power Rating
1W
Temperature Coefficient
± 50ppm/°C
Resistor Case / Package
-
Product Width
4.06mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
