Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2039-80-SM-RPLFCopy
Manufacturer Standard Lead Time6 weeks
Order Code5002648
Product Range2039-xxx-SM Series
Your Part Number
489 In Stock
Need more?
489 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php70.700 |
| 50+ | Php57.600 |
| 100+ | Php53.100 |
| 250+ | Php47.700 |
| 500+ | Php44.000 |
| 1500+ | Php38.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php70.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2039-80-SM-RPLFCopy
Manufacturer Standard Lead Time6 weeks
Order Code5002648
Product Range2039-xxx-SM Series
Technical Datasheet
Product Range2039-xxx-SM Series
DC Breakover Voltage800V
GDT Case StyleSMD
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage1.25kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2039-xxx-SM Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.25kV
DC Breakover Voltage
800V
Impulse Discharge Current
2.5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
