Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOST |
|---|---|
| Manufacturer Part No | 849610Copy |
| Order Code | 4453402 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOST |
|---|---|
| Manufacturer Part No | 849610Copy |
| Order Code | 4453402 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Contents | 6 Pieces 3.5mm x 75mm, 4mm x 100mm, 5.5mm x 125mm, PH0, PH1, PH2 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Alternatives for 849610
1 Product Found
Technical Specifications
| Kit Contents | 6 Pieces 3.5mm x 75mm, 4mm x 100mm, 5.5mm x 125mm, PH0, PH1, PH2 |
|---|---|
| SVHC | To Be Advised |
| Product Range | TUK SGACK902S Keystone Coupler |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .51 |
