Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOST |
|---|---|
| Manufacturer Part No | 648156Copy |
| Order Code | 8557020 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOST |
|---|---|
| Manufacturer Part No | 648156Copy |
| Order Code | 8557020 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Torx Tip Size | T6 |
| Blade Length | 40mm |
| Overall Length | 160mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Torx Tip Size | T6 |
|---|---|
| Overall Length | 160mm |
| SVHC | To Be Advised |
| Blade Length | 40mm |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .021 |
