Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOSCH
Manufacturer Part No2608600227Copy
Order Code8340960
Also Known AsGTIN UPC EAN: 3165140116480
Your Part Number
No Longer Stocked
Product Overview
- Suitable for use with hand-held grinders
- High-quality silicone carbide for long life and fast work
- Grit grade 24
- Bore size: 22.2mm
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
P24
Product Range
-
External Diameter
230mm
Thickness
3mm
Operating Speed Max
80m/s
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:68042218
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245
