Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No0601212042
Order Code1358253
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part No0601212042
Order Code1358253
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC230V
Power Rating500W
Disc Diameter70mm
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Supply Voltage VAC
230V
Disc Diameter
70mm
Plug Type
-
Power Rating
500W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84672959
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.06