Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No84207000Copy
Manufacturer Standard Lead Time1 weeks
Order Code3216939
Product RangeAlubos ABP 2070 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php20,522.300 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Php20,522.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84207000Copy
Manufacturer Standard Lead Time1 weeks
Order Code3216939
Product RangeAlubos ABP 2070 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric73.9mm
External Width - Metric210mm
External Depth - Metric1m
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial2.91"
External Width - Imperial8.3"
External Depth - Imperial39.37"
Product RangeAlubos ABP 2070 Series
ConfigurableNo
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
73.9mm
External Depth - Metric
1m
Body Colour
Black
External Height - Imperial
2.91"
External Depth - Imperial
39.37"
Configurable
No
Enclosure Material
Aluminum
External Width - Metric
210mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
8.3"
Product Range
Alubos ABP 2070 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1752
