Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php461.100 |
| 5+ | Php443.700 |
| 10+ | Php430.900 |
| 20+ | Php419.100 |
| 50+ | Php406.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php461.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07911070
Order Code4568340
Product RangeEuromas X
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithBopla Euromas X Series Enclosures
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeEuromas X
SVHCNo SVHC (27-Jun-2024)
Product Overview
07911070 is a mounting plate for XM/XT 1107 (WL) enclosure.
- Hard paper material
- 1mm H x 93mm W x 58mm D size
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
Euromas X
Plate Material
-
For Use With
Bopla Euromas X Series Enclosures
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001