Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BERNSTEIN WERKZEUGFABRIK |
|---|---|
| Manufacturer Part No | 6755Copy |
| Order Code | 1546540 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BERNSTEIN WERKZEUGFABRIK |
|---|---|
| Manufacturer Part No | 6755Copy |
| Order Code | 1546540 |
| Technical Datasheet | |
| Carrying Case Material | Plastic |
| External Height | 340mm |
| External Width | 470mm |
| External Depth | 170mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Carrying Case Material | Plastic |
|---|---|
| External Width | 470mm |
| Product Range | - |
| External Height | 340mm |
|---|---|
| External Depth | 170mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42021250 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.6 |
