register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php4,122.500 |
| 5+ | Php3,933.900 |
| 10+ | Php3,551.400 |
| 20+ | Php3,286.800 |
Product Information
Product Overview
SP800-0.005-AC-1212 is a Sil-Pad® 800 high-performance insulator for low-pressure applications. It is a thermally conductive insulation material designed for applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. Sil-Pad 800 material combines a smooth and highly compliant surface characteristics with high thermal conductivity. These features optimize the thermal resistance properties at low pressure. Applications requiring low component clamping forces include discrete semiconductors(TO-220, TO-247 and TO-218) mounted with spring clips. Spring clips assist with quick assembly but apply a limited amount of force to the semiconductor. The smooth surface texture of Sil-Pad 800 minimizes interfacial thermal resistance and maximizes thermal performance.
- Thermal impedance of 0.45°C-in2/W at 50psi
- High value material
- Smooth and highly compliant surface
- Electrically isolating
- 0.005" standard thickness
- Adhesive, one side
- 12" x 12" sheets
Technical Specifications
Fibreglass, Silicone Elastomer
1.7kV
10000Mohm-m
-
No SVHC (04-Feb-2026)
1.6W/m.K
0.127mm
-
Sil-Pad 800 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
