Need more?
| Quantity | Price |
|---|---|
| 1+ | Php782.100 |
| 5+ | Php731.700 |
| 10+ | Php689.400 |
| 20+ | Php658.400 |
| 50+ | Php635.000 |
Product Information
Product Overview
1006506 is an electrically insulating, thermally conductive phase change material. It consists of a thermally conductive 55°C phase change compound coated on a thermally conductive polyimide film. The polyimide reinforcement makes the material easy to handle and the 55°C phase change temperature minimizes shipping and handling problems. It achieves superior values in voltage breakdown and thermal performance when compared to its competition. The product is supplied on an easy release liner for exceptional handling in high volume manual assemblies. It is designed for use as a thermal interface material between electronic power devices requiring electrical isolation to the heatsink.
- Thermal impedance of 0.13ºC-in2/W at 25psi
- Excellent dielectric performance and excellent cut-through resistance
- Outstanding thermal performance in an insulated pad
Technical Specifications
-
5kV
1000000Mohm-m
-
No SVHC (04-Feb-2026)
1.6W/m.K
0.025mm
-
HI FLOW THF 1600P Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
