Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php72,278.400 |
| 5+ | Php65,507.000 |
| 10+ | Php53,749.800 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Php72,278.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No70008PU.01305Copy
Order Code2924953
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs2 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size0
Voltage Rating300V
Jacket MaterialPUR
Conductor MaterialTinned Copper
External Diameter6.5mm
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
0
Jacket Material
PUR
External Diameter
6.5mm
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
-
Jacket Colour
Green
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20
