Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-406-GYP
Order Code4296967
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,035.400 |
| 5+ | Php2,974.700 |
| 10+ | Php2,914.000 |
| 25+ | Php2,853.300 |
| 50+ | Php2,792.600 |
| 100+ | Php2,731.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,035.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-406-GYP
Order Code4296967
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
MQDC-406-GYP is a 4-pin threaded single ended M12 MQDC lighted cordset. Meets IEC 60068-2-6 requirements (Vibration: 10Hz to 55Hz, 1mm amplitude, 5 minutes sweep, 30 minutes dwell). Meets IEC 60068-2-27 requirements (Shock: 30G 11ms duration, half sine wave).
- 2m (6.5ft) cord length
- PNP input type
- Straight orientation
- M12 connector type 1 and flying leads connector type 2
- 10VDC to 30VDC at 15mA maximum supply voltage
- Protected against reverse polarity and transient voltages
- Nickel-plated brass coupling material, PVC translucent white connector body, PVC cable
- IP66, IP67, IP68 NEMA 1, UL Type 1 environmental rating
- Bright indication of sensor power and output status
- Two colours: Green indicates the power is on and amber indicates an active input
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718