Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK1672Copy
Order Code1225523
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max3A
Power Rating-
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1672 is a quad display triple output DC power supply that provide two variable outputs and one fixed output. The four displays allow the user to continuously monitor the voltage and current values of the two main outputs. The variable outputs can work independently, in series tracking, or parallel mode.
- Independent control knobs for voltage and current settings of variable outputs
- CV (constant voltage) and CC (constant current) operation
- Separate 3-digit voltage and current displays for variable outputs
- LED indication for CV and CC modes
- Overload indication LED for fixed output
- Series tracking and parallel tracking mode operation
Applications
Test & Measurement, Power Management
Contents
Power cord, instruction manual and two pairs of test leads
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
3 Output
Output Voltage Max
32V
Output Current Max
3A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7
