Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCP0603AXXXXMNTRCopy
Order Code1343819
Technical Datasheet
Impedance - Unbalanced / Balanced-
Insertion Loss-
Phase Difference-
Balun Case Style0603
Frequency Min-
Frequency Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Notes
This product can be used at all frequencies as noted in the 'Coupling vs Frequency' table within the Technical Datasheet.
Technical Specifications
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
-
SVHC
No SVHC (17-Dec-2015)
Insertion Loss
-
Balun Case Style
0603
Frequency Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85369001
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
