Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06 9180 5001 02 000Copy
Order Code1437470
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06 9180 5001 02 000Copy
Order Code1437470
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Memory / Card TypePCMCIA Card
Insert & Eject Mechanism-
No. of Contacts68Contacts
Contact Material-
Contact Plating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory / Card Type
PCMCIA Card
No. of Contacts
68Contacts
Contact Plating
-
SVHC
No SVHC (17-Dec-2015)
Insert & Eject Mechanism
-
Contact Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108
