Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6500-F0010..
Order Code322155
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size1.9mm
Forward Current If30mA
Forward Voltage2.1V
Luminous Intensity7mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Alternatives for HLMP-6500-F0010..
1 Product Found
Technical Specifications
LED Colour
Green
LED Case Size
1.9mm
Forward Voltage
2.1V
Viewing Angle
90°
Product Range
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
7mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005