
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATAVRRZ502Copy |
| Order Code | 1349126 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATAVRRZ502Copy |
| Order Code | 1349126 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | Atmel |
| No. of Bits | - |
| Silicon Family Name | AVR |
| Core Architecture | RF Wireless Module |
| Core Sub-Architecture | RF Transceiver |
| Silicon Core Number | AT86RF230 |
| Kit Contents | 2x Radio Boards, 2x ATmega1281V, CD |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ATAVRRZ502 is an accessory kit based on RZ502 designed for evaluation of the Atmel AT86RF230 2.4GHz radio transceiver. This radio transceiver fully complies with the IEEE 802.15.4 standard and targets low power wireless technologies within home, building and industrial automation such as ZigBee. The only required external components are antenna, 16MHz crystal and four decoupling capacitors. An easy to use serial peripheral interface (SPI) is defined for accessing the radio's register file.
- Low power consumption
- Large link budget (104dBm)
- True 1.8 volts operation
- Minimized number of external components needed
Applications
Consumer Electronics, RF Communications
Contents
(2 pcs) RZ502 Radio boards with SMA stub antennas, (2 pcs) ATmega1281V AVR microcontroller in TQFP Package, Technical Library CD.
Technical Specifications
| Silicon Manufacturer | Atmel |
|---|---|
| Silicon Family Name | AVR |
| Core Sub-Architecture | RF Transceiver |
| Kit Contents | 2x Radio Boards, 2x ATmega1281V, CD |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Bits | - |
|---|---|
| Core Architecture | RF Wireless Module |
| Silicon Core Number | AT86RF230 |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
