Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part NoRP230-20-.47-SCopy
Manufacturer Standard Lead Time21 weeks
Order Code4626119
Product RangeRP230 Series
Your Part Number
39 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
37 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,322.400 |
| 5+ | Php3,283.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,322.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part NoRP230-20-.47-SCopy
Manufacturer Standard Lead Time21 weeks
Order Code4626119
Product RangeRP230 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating20A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeRP230 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
2 Stage
Filter Input Terminals
Stud
Product Range
RP230 Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
